- Home ›
- All Products›
- MDF7-20S-2.54DSA(96)
MDF7-20S-2.54DSA(96)
Hirose Electric Americas
Connector Socket Strip 20 Position 2.54mm Solder Straight Through Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Socket Strip 20 Position 2.54mm Solder Straight Through Hole Bag
Search Keywords: MDF720S254DSA96
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MDF7-20S-2.54DSA(96)
-
Alias/AKA:547-0051-6-96
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$2.59
300
$2.48
500
$2.37
1,000
$2.00
2,500
$1.95
5,000
$1.90
7,500
$1.87
10,000 +
$1.86
Click for Quote
Log in
to unlock special pricing