- Home ›
- All Products›
- MDF7-11S-2.54DSA(96)
MDF7-11S-2.54DSA(96)
Hirose Electric Americas
Connector Socket Strip 11 Position 2.54mm Solder Straight Through Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Socket Strip 11 Position 2.54mm Solder Straight Through Hole Bag
Search Keywords: MDF711S254DSA96
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MDF7-11S-2.54DSA(96)
-
Alias/AKA:547-0138-2-96
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$1.64
300
$1.57
500
$1.52
1,000
$1.33
2,500
$1.27
5,000
$1.24
7,500
$1.21
10,000 +
$1.20
Click for Quote
Log in
to unlock special pricing