- Home ›
- All Products›
- MBNC(75)J-D.FL75J-BPA(01)
MBNC(75)J-D.FL75J-BPA(01)
Hirose Electric Americas
75Ω Micro Coaxial Connector Supporting 12G-SDI(75Ω, up to 12GHz)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
75Ω Micro Coaxial Connector Supporting 12G-SDI(75Ω, up to 12GHz)
Search Keywords: MBNC75JDFL75JBPA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MBNC(75)J-D.FL75J-BPA(01)
-
Alias/AKA:311-0036-0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$22.24
5
$20.81
20
$19.25
40
$18.70
60
$18.43
100
$15.48
260 +
$15.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments