- Home ›
- All Products›
- MA35-8P-2DS(51)
MA35-8P-2DS(51)
Hirose Electric Americas
Connector Board to Board Header 8 Position 2mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 8 Position 2mm Solder Right Angle Through Hole
Search Keywords: MA358P2DS51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MA35-8P-2DS(51)
-
Alias/AKA:588-0331-8-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.6406
500
$0.6390
1,000
$0.6119
2,500
$0.4930
5,000
$0.4795
7,500
$0.4667
10,000
$0.4655
15,000 +
$0.4605
Click for Quote
Log in
to unlock special pricing