- Home ›
- All Products›
- MA35-62P-2DS(51)
MA35-62P-2DS(51)
Hirose Electric Americas
Connector Board to Board Header 62 Position 2mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 62 Position 2mm Solder Right Angle Through Hole
Search Keywords: MA3562P2DS51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MA35-62P-2DS(51)
-
Alias/AKA:588-0403-7-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
30
$2.27
120
$1.84
270
$1.76
510
$1.71
1,020
$1.44
2,520
$1.40
5,010
$1.36
7,500 +
$1.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments