- Home ›
- All Products›
- MA35-40P-2DS(51)
MA35-40P-2DS(51)
Hirose Electric Americas
Connector Board to Board Header 40 Position 2mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 40 Position 2mm Solder Right Angle Through Hole
Search Keywords: MA3540P2DS51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MA35-40P-2DS(51)
-
Alias/AKA:588-0365-0-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$1.69
250
$1.57
500
$1.52
1,000
$1.31
2,500
$1.26
5,000
$1.23
7,500
$1.19
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments