- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MA35-32P-2DS(51)
Hirose Electric Americas
MA35-32P-2DS(51)
Connector Board to Board Header 32 Position 2mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Board to Board Header 32 Position 2mm Solder Right Angle Through Hole
Search Keywords: MA3532P2DS51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MA35-32P-2DS(51)
-
Alias/AKA:588-0319-2-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
60
Frequently Asked Questions
Is MA35-32P-2DS(51) RoHS compliant?
Yes, MA35-32P-2DS(51) is RoHS compliant.
What is the lead time for MA35-32P-2DS(51)?
The standard lead time for MA35-32P-2DS(51) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
14 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
60
$1.346
300
$1.094
540
$1.045
1,020
$1.000
2,520
$0.959
5,040
$0.933
7,500
$0.921
10,020 +
$0.919
Click for Quote
Log in
to unlock special pricing