- Home ›
- All Products›
- MA35-30P-2DS(51)
MA35-30P-2DS(51)
Hirose Electric Americas
Connector Board to Board Header 30 Position 2mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 30 Position 2mm Solder Right Angle Through Hole
Search Keywords: MA3530P2DS51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MA35-30P-2DS(51)
-
Alias/AKA:588-0364-7-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
70
$1.327
280
$1.078
560
$1.030
1,050
$0.986
2,520
$0.836
5,040
$0.813
7,560
$0.811
10,010 +
$0.803
Click for Quote
Log in
to unlock special pricing