- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MA35-26P-2DS(51)
Hirose Electric Americas
MA35-26P-2DS(51)
Connector Board to Board Header 26 Position 2mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Board to Board Header 26 Position 2mm Solder Right Angle Through Hole
Search Keywords: MA3526P2DS51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MA35-26P-2DS(51)
-
Alias/AKA:588-0379-4-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
80
Frequently Asked Questions
Is MA35-26P-2DS(51) RoHS compliant?
Yes, MA35-26P-2DS(51) is RoHS compliant.
What is the lead time for MA35-26P-2DS(51)?
The standard lead time for MA35-26P-2DS(51) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
14 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
80
$1.065
320
$1.031
560
$0.985
1,040
$0.943
2,560
$0.904
5,040
$0.880
7,520
$0.878
10,000 +
$0.868
Click for Quote
Log in
to unlock special pricing