- Home ›
- All Products›
- MA35-22P-2DS(51)
MA35-22P-2DS(51)
Hirose Electric Americas
Connector Board to Board Header 22 Position 2mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 22 Position 2mm Solder Right Angle Through Hole
Search Keywords: MA3522P2DS51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MA35-22P-2DS(51)
-
Alias/AKA:588-0360-6-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
90
$1.058
270
$0.859
540
$0.821
1,080
$0.786
2,520
$0.658
5,040
$0.656
7,560
$0.640
10,080 +
$0.638
Click for Quote
Log in
to unlock special pricing