- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MA35-18P-2DS(51)
Hirose Electric Americas
MA35-18P-2DS(51)
Connector Board to Board Header 18 Position 2mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Board to Board Header 18 Position 2mm Solder Right Angle Through Hole
Search Keywords: MA3518P2DS51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MA35-18P-2DS(51)
-
Alias/AKA:588-0317-7-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
120
Frequently Asked Questions
Is MA35-18P-2DS(51) RoHS compliant?
Yes, MA35-18P-2DS(51) is RoHS compliant.
What is the lead time for MA35-18P-2DS(51)?
The standard lead time for MA35-18P-2DS(51) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
10 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
120
$0.823
360
$0.797
600
$0.761
1,080
$0.729
2,520
$0.699
5,040
$0.680
7,560
$0.678
10,080 +
$0.671
Click for Quote
Log in
to unlock special pricing