- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- KN13C0.7-30DP-0.4V(895)
Hirose Electric Americas
KN13C0.7-30DP-0.4V(895)
0.4mm Pitch, 0.7mm Stacking Height, Board to FPC Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.4mm Pitch, 0.7mm Stacking Height, Board to FPC Connectors
Search Keywords: KN13C0730DP04V895
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | KN13C0.7-30DP-0.4V(895) |
| Alias/AKA: | 480-0634-0-95 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is KN13C0.7-30DP-0.4V(895) RoHS compliant?
Yes, KN13C0.7-30DP-0.4V(895) is RoHS compliant.
What is the lead time for KN13C0.7-30DP-0.4V(895)?
The standard lead time for KN13C0.7-30DP-0.4V(895) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
250
$1.240
500
$0.930
750
$0.868
1,000 +
$0.851
Click for Quote
Log in
to unlock special pricing