- Home ›
- All Products›
- KN13C0.7-16DS-0.4V(800)
KN13C0.7-16DS-0.4V(800)
Hirose Electric Americas
0.4mm Pitch, 0.7mm Stacking Height, Board to FPC Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm Pitch, 0.7mm Stacking Height, Board to FPC Connectors
Search Keywords: KN13C0716DS04V800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:KN13C0.7-16DS-0.4V(800)
-
Alias/AKA:480-0406-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$1.2240
4,000
$0.6480
6,000
$0.4560
8,000 +
$0.4469
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments