- Home ›
- All Products›
- K.FL2-2LP-04H1T-A100(800)
K.FL2-2LP-04H1T-A100(800)
Hirose Electric Americas
RF Connectors / Coaxial Connectors Plug, 8GHz, 100mm Cable length, Right angle, 0.81 mm Cable Outer Diameter
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RF Connectors / Coaxial Connectors Plug, 8GHz, 100mm Cable length, Right angle, 0.81 mm Cable Outer Diameter
Search Keywords: KFL22LP04H1TA100800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:K.FL2-2LP-04H1T-A100(800)
-
Alias/AKA:480-0753-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$1.44
300
$1.33
500
$1.32
1,000
$1.11
2,500
$1.07
5,000
$1.04
7,500
$1.03
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments