- Home ›
- All Products›
- HT802/DF63SF-1618SA
HT802/DF63SF-1618SA
Hirose Electric Americas
12A 3.96mm Pitch Wire-to-Board Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
12A 3.96mm Pitch Wire-to-Board Connectors
Search Keywords: HT802DF63SF1618SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HT802/DF63SF-1618SA
-
Alias/AKA:550-0440-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205598000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$1,086.69
3
$1,071.81
5 +
$1,043.22
Click for Quote
Log in
to unlock special pricing