- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- HT802/DF63-2022P-1
Hirose Electric Americas
HT802/DF63-2022P-1
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Search Keywords: HT802DF632022P1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HT802/DF63-2022P-1
-
Alias/AKA:550-0433-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205598000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is HT802/DF63-2022P-1 RoHS compliant?
Yes, HT802/DF63-2022P-1 is RoHS compliant.
What is the lead time for HT802/DF63-2022P-1?
The standard lead time for HT802/DF63-2022P-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$978.02
3
$964.63
5 +
$938.90
Click for Quote
Log in
to unlock special pricing