- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- HT801/DF11-30S(A)
Hirose Electric Americas
HT801/DF11-30S(A)
2.0mm Double-Row Connectors (UL/CSA Certified)
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
2.0mm Double-Row Connectors (UL/CSA Certified)
Search Keywords: HT801DF1130SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HT801/DF11-30S(A)
-
Alias/AKA:550-0408-8-00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205598000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HT801/DF11-30S(A) RoHS compliant?
No, HT801/DF11-30S(A) is not RoHS compliant.
What is the lead time for HT801/DF11-30S(A)?
The standard lead time for HT801/DF11-30S(A) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$725.00
3
$715.07
5 +
$696.00
Click for Quote
Log in
to unlock special pricing