- Home ›
- All Products›
- HT306/DF60-1012
HT306/DF60-1012
Hirose Electric Americas
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: HT306DF601012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HT306/DF60-1012
-
Alias/AKA:550-0307-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205598000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$3,109.58
3
$2,948.05
5 +
$2,910.25
Click for Quote
Log in
to unlock special pricing