- Home ›
- All Products›
- HRMJ-U.FLP-ST5
HRMJ-U.FLP-ST5
Hirose Electric Americas
1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors, 6.0 GHz, -40 to 85 ℃, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Bag Packaging
Description
+
1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors, 6.0 GHz, -40 to 85 ℃, RoHS
Search Keywords: HRMJUFLPST5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HRMJ-U.FLP-ST5
-
Alias/AKA:311-0422-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$135.46
10
$83.36
15
$65.99
20 +
$64.67
Click for Quote
Log in
to unlock special pricing