- Home ›
- All Products›
- HRM-601(50)
HRM-601(50)
Hirose Electric Americas
Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Panel Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Panel Mount Gold
Search Keywords: HRM60150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HRM-601(50)
-
Alias/AKA:353-0057-8-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$53.00
10
$39.75
15
$37.10
20 +
$36.36
Click for Quote
Log in
to unlock special pricing