- Home ›
- All Products›
- HRM-300-25S
HRM-300-25S
Hirose Electric Americas
Connector RF SMA Receptacle 0Hz to 12.4GHz 50Ohm Straight Panel Mount Gold
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Connector RF SMA Receptacle 0Hz to 12.4GHz 50Ohm Straight Panel Mount Gold
Search Keywords: HRM30025S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HRM-300-25S
-
Alias/AKA:323-0219-6-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$44.00
10
$42.69
25
$41.45
50
$34.52
100
$33.60
250
$33.16
500 +
$32.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments