- Home ›
- All Products›
- HRM-300-126B(42)
HRM-300-126B(42)
Hirose Electric Americas
Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Solder Right Angle Through Hole Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Solder Right Angle Through Hole Gold
Search Keywords: HRM300126B42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HRM-300-126B(42)
-
Alias/AKA:323-0295-4-42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$17.42
20
$16.62
40
$16.12
60
$15.65
100
$13.60
260
$13.04
500 +
$12.69
Click for Quote
Log in
to unlock special pricing