- Home ›
- All Products›
- HRM-300-126B-1(40)
HRM-300-126B-1(40)
Hirose Electric Americas
Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Solder Right Angle Through Hole Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Solder Right Angle Through Hole Gold
Search Keywords: HRM300126B140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HRM-300-126B-1(40)
-
Alias/AKA:323-0306-9-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$41.38
5
$36.92
20
$35.82
40
$30.14
60
$28.90
100
$28.83
260 +
$27.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments