- Home ›
- All Products›
- HLS-JJ-13(40)
HLS-JJ-13(40)
Hirose Electric Americas
Connector RF Coaxial Receptacle-Receptacle 0Hz to 10GHz 50Ohm Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF Coaxial Receptacle-Receptacle 0Hz to 10GHz 50Ohm Straight Cable Mount Gold
Search Keywords: HLSJJ1340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HLS-JJ-13(40)
-
Alias/AKA:355-0066-1-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$516.90
3
$502.74
5 +
$445.20
Click for Quote
Log in
to unlock special pricing