- Home ›
- All Products›
- HK-P-SF085
Hirose Electric Americas
HK-P-SF085
Connector RF 2.92mm Coaxial Plug 0Hz to 40GHz 50Ohm Straight Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector RF 2.92mm Coaxial Plug 0Hz to 40GHz 50Ohm Straight Cable Mount Gold
Search Keywords: HKPSF085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HK-P-SF085
-
Alias/AKA:338-0081-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is HK-P-SF085 RoHS compliant?
Yes, HK-P-SF085 is RoHS compliant.
What is the lead time for HK-P-SF085?
The standard lead time for HK-P-SF085 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$71.00
10
$53.25
15
$49.70
20 +
$48.71
Click for Quote
Log in
to unlock special pricing