- Home ›
- All Products›
- HIF7CA-60PA-1.27DSA(71)
HIF7CA-60PA-1.27DSA(71)
Hirose Electric Americas
Connector Wire to Board Header 60 Position 1.27mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Wire to Board Header 60 Position 1.27mm Solder Straight Through Hole
Search Keywords: HIF7CA60PA127DSA71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF7CA-60PA-1.27DSA(71)
-
Alias/AKA:670-1303-8-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$7.42
25
$6.23
60
$6.03
120
$5.76
300
$5.29
540
$4.68
1,020
$4.56
2,520 +
$4.44
Click for Quote
Log in
to unlock special pricing