- Home ›
- All Products›
- HIF7CA-120PA-1.27DSA(71)
HIF7CA-120PA-1.27DSA(71)
Hirose Electric Americas
Connector Wire to Board Header 120 Position 1.27mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Wire to Board Header 120 Position 1.27mm Solder Straight Through Hole
Search Keywords: HIF7CA120PA127DSA71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF7CA-120PA-1.27DSA(71)
-
Alias/AKA:670-1307-9-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$8.89
40
$8.76
60
$8.49
100
$8.25
260
$6.88
500
$6.69
1,000 +
$6.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments