- Home ›
- All Products›
- HIF7C-68DA-1.27DSAL(71)
HIF7C-68DA-1.27DSAL(71)
Hirose Electric Americas
Connector Board to Board Socket Strip 68 Position 1.27mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Board to Board Socket Strip 68 Position 1.27mm Solder Straight Through Hole
Search Keywords: HIF7C68DA127DSAL71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF7C-68DA-1.27DSAL(71)
-
Alias/AKA:670-1054-5-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
40
$7.44
80
$7.10
120
$6.90
280
$5.74
520
$5.65
1,000
$5.57
2,520
$5.37
5,000 +
$5.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments