- Home ›
- All Products›
- HIF7C-40DA-1.27DSA(71)
HIF7C-40DA-1.27DSA(71)
Hirose Electric Americas
Connector Board to Board Socket Strip 40 Position 1.27mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Board to Board Socket Strip 40 Position 1.27mm Solder Straight Through Hole
Search Keywords: HIF7C40DA127DSA71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF7C-40DA-1.27DSA(71)
-
Alias/AKA:670-1001-9-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$6.58
25
$5.52
80
$5.10
160
$4.96
320
$4.68
560
$4.12
1,040
$4.01
2,560 +
$3.91
Click for Quote
Log in
to unlock special pricing