- Home ›
- All Products›
- HIF7-50DA-1.27DSAL(71)
HIF7-50DA-1.27DSAL(71)
Hirose Electric Americas
Connector Board to Board Socket Strip 50 Position 1.27mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Board to Board Socket Strip 50 Position 1.27mm Solder Straight Through Hole
Search Keywords: HIF750DA127DSAL71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF7-50DA-1.27DSAL(71)
-
Alias/AKA:670-0152-9-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
45
$4.66
90
$4.45
135
$4.38
270
$4.26
540
$3.60
1,035
$3.51
2,520
$3.42
5,040 +
$3.36
Click for Quote
Log in
to unlock special pricing