- Home ›
- All Products›
- HIF7-40DA-1.27DS(71)
HIF7-40DA-1.27DS(71)
Hirose Electric Americas
Connector Board to Board Socket Strip 40 Position 1.27mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Board to Board Socket Strip 40 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: HIF740DA127DS71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF7-40DA-1.27DS(71)
-
Alias/AKA:670-0001-3-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$4.86
100
$4.64
250
$4.44
500
$3.78
1,000
$3.68
2,500
$3.58
5,000
$3.53
7,500 +
$3.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments