- Home ›
- All Products›
- HIF7-120DA-1.27DSL(71)
HIF7-120DA-1.27DSL(71)
Hirose Electric Americas
Connector Board to Board Socket Strip 120 Position 1.27mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Board to Board Socket Strip 120 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: HIF7120DA127DSL71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF7-120DA-1.27DSL(71)
-
Alias/AKA:670-0056-5-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
20
$12.08
40
$11.54
60
$11.36
100
$11.04
260
$9.34
500
$9.09
1,000 +
$8.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments