- Home ›
- All Products›
- HIF6BM-80PB-1.27DSL(71)
HIF6BM-80PB-1.27DSL(71)
Hirose Electric Americas
Connector Wire to Board Shrouded Header 80 Position 1.27mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Connector Wire to Board Shrouded Header 80 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: HIF6BM80PB127DSL71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF6BM-80PB-1.27DSL(71)
-
Alias/AKA:631-0583-8-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
30
$9.24
60
$6.93
90
$6.47
120 +
$6.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments