- Home ›
- All Products›
- HIF6-34D-1.27R(22)
HIF6-34D-1.27R(22)
Hirose Electric Americas
Connector IDC Receptacle 34 Position 1.27mm IDT Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector IDC Receptacle 34 Position 1.27mm IDT Straight Cable Mount
Search Keywords: HIF634D127R22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF6-34D-1.27R(22)
-
Alias/AKA:630-0004-2-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
75
$3.48
150
$3.33
300
$3.23
525
$2.68
1,050
$2.67
2,550
$2.61
5,025
$2.55
7,500 +
$2.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments