- Home ›
- All Products›
- HIF3H-70PB-2.54DSA(61)
HIF3H-70PB-2.54DSA(61)
Hirose Electric Americas
Connector Board to Board Header 70 Position 2.54mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 70 Position 2.54mm Solder Straight Through Hole
Search Keywords: HIF3H70PB254DSA61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3H-70PB-2.54DSA(61)
-
Alias/AKA:618-0214-1-61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
30
$7.42
60
$7.09
120
$6.88
270
$5.74
510
$5.73
1,020
$5.59
2,520
$5.37
5,010 +
$5.36
Click for Quote
Log in
to unlock special pricing