- Home ›
- All Products›
- HIF3H-6DA-2.54DSA(75)
HIF3H-6DA-2.54DSA(75)
Hirose Electric Americas
Connector Board to Board Socket Strip 6 Position 2.54mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Board to Board Socket Strip 6 Position 2.54mm Solder Straight Through Hole
Search Keywords: HIF3H6DA254DSA75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3H-6DA-2.54DSA(75)
-
Alias/AKA:618-0139-8-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
450
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
113
$3.50
225
$2.64
338
$2.46
450 +
$2.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments