- Home ›
- All Products›
- HIF3H-60DB-2.54DS(81)
HIF3H-60DB-2.54DS(81)
Hirose Electric Americas
Connector Board to Board Socket Strip 60 Position 2.54mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Board to Board Socket Strip 60 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: HIF3H60DB254DS81
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3H-60DB-2.54DS(81)
-
Alias/AKA:618-0149-1-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$11.20
60
$10.70
120
$10.24
300
$8.66
540
$8.43
1,020
$8.32
2,520 +
$8.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments