- Home ›
- All Products›
- HIF3H-50PB-2.54DSA(75)
HIF3H-50PB-2.54DSA(75)
Hirose Electric Americas
Connector Board to Board Header 50 Position 2.54mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 50 Position 2.54mm Solder Straight Through Hole
Search Keywords: HIF3H50PB254DSA75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3H-50PB-2.54DSA(75)
-
Alias/AKA:618-0210-0-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$11.34
25
$10.28
50
$9.82
100
$9.54
250
$7.96
500
$7.75
1,000 +
$7.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments