- Home ›
- All Products›
- HIF3H-50DA-2.54DSA(75)
HIF3H-50DA-2.54DSA(75)
Hirose Electric Americas
Connector Board to Board Socket Strip 50 Position 2.54mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Socket Strip 50 Position 2.54mm Solder Straight Through Hole
Search Keywords: HIF3H50DA254DSA75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3H-50DA-2.54DSA(75)
-
Alias/AKA:618-0109-7-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$13.67
25
$12.39
50
$11.84
100
$11.33
250
$9.60
500
$9.35
1,000 +
$9.22
Click for Quote
Log in
to unlock special pricing