- Home ›
- All Products›
- HIF3H-40DB-2.54DS(91)
HIF3H-40DB-2.54DS(91)
Hirose Electric Americas
Connector Board to Board Socket Strip 40 Position 2.54mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Board to Board Socket Strip 40 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: HIF3H40DB254DS91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3H-40DB-2.54DS(91)
-
Alias/AKA:618-0147-6-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$10.72
60
$8.04
90
$7.50
120 +
$7.35
Click for Quote
Log in
to unlock special pricing