- Home ›
- All Products›
- HIF3H-30DA-2.54DSA(75)
HIF3H-30DA-2.54DSA(75)
Hirose Electric Americas
Connector Board to Board Socket Strip 30 Position 2.54mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Socket Strip 30 Position 2.54mm Solder Straight Through Hole
Search Keywords: HIF3H30DA254DSA75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3H-30DA-2.54DSA(75)
-
Alias/AKA:618-0106-9-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$9.08
25
$7.38
50
$7.36
100
$7.04
300
$5.70
500
$5.68
1,000
$5.55
2,500 +
$5.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments