- Home ›
- All Products›
- HIF3H-26DB-2.54DS(91)
HIF3H-26DB-2.54DS(91)
Hirose Electric Americas
Connector Board to Board Socket Strip 26 Position 2.54mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Board to Board Socket Strip 26 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: HIF3H26DB254DS91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3H-26DB-2.54DS(91)
-
Alias/AKA:618-0144-8-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
180
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
45
$7.48
90
$5.61
135
$5.24
180 +
$5.13
Click for Quote
Log in
to unlock special pricing