- Home ›
- All Products›
- HIF3H-10PB-2.54DSA(75)
HIF3H-10PB-2.54DSA(75)
Hirose Electric Americas
Connector Board to Board Header 10 Position 2.54mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 10 Position 2.54mm Solder Straight Through Hole
Search Keywords: HIF3H10PB254DSA75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3H-10PB-2.54DSA(75)
-
Alias/AKA:618-0201-0-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
275
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
69
$3.80
138
$2.85
207
$2.66
275 +
$2.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments