- Home ›
- All Products›
- HIF3H-10PB-2.54DSA(74)
HIF3H-10PB-2.54DSA(74)
Hirose Electric Americas
Connector Board to Board Header 10 Position 2.54mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Board to Board Header 10 Position 2.54mm Solder Straight Through Hole
Search Keywords: HIF3H10PB254DSA74
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3H-10PB-2.54DSA(74)
-
Alias/AKA:618-0201-0-74
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
275
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$2.92
100
$2.38
275
$2.27
550
$2.17
1,100
$1.82
2,750
$1.77
5,225
$1.73
7,700 +
$1.70
Click for Quote
Log in
to unlock special pricing