- Home ›
- All Products›
- HIF3FC-50PA-2.54DS(75)
HIF3FC-50PA-2.54DS(75)
Hirose Electric Americas
Connector Wire to Board Header 50 Position 2.54mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Wire to Board Header 50 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: HIF3FC50PA254DS75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3FC-50PA-2.54DS(75)
-
Alias/AKA:616-0069-1-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$9.66
40
$8.75
80
$8.36
120
$8.12
280
$6.77
520
$6.59
1,000 +
$6.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments