- Home ›
- All Products›
- HIF3FC-40PA-2.54DSA(86)
HIF3FC-40PA-2.54DSA(86)
Hirose Electric Americas
Connector Wire to Board Header 40 Position 2.54mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Header 40 Position 2.54mm Solder Straight Through Hole
Search Keywords: HIF3FC40PA254DSA86
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3FC-40PA-2.54DSA(86)
-
Alias/AKA:616-0168-3-86
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$3.47
100
$3.46
250
$3.22
500
$2.81
1,000
$2.70
2,500
$2.63
5,000
$2.56
7,500 +
$2.53
Click for Quote
Log in
to unlock special pricing