- Home ›
- All Products›
- HIF3FC-40PA-2.54DSA(72)
HIF3FC-40PA-2.54DSA(72)
Hirose Electric Americas
Connector Wire to Board Header 40 Position 2.54mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Wire to Board Header 40 Position 2.54mm Solder Straight Through Hole
Search Keywords: HIF3FC40PA254DSA72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3FC-40PA-2.54DSA(72)
-
Alias/AKA:616-0168-3-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$3.25
100
$3.20
250
$3.01
500
$2.63
1,000
$2.52
2,500
$2.45
5,000
$2.39
7,500 +
$2.35
Click for Quote
Log in
to unlock special pricing