- Home ›
- All Products›
- HIF3FC-40PA-2.54DS(86)
HIF3FC-40PA-2.54DS(86)
Hirose Electric Americas
Connector Wire to Board Header 40 Position 2.54mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Wire to Board Header 40 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: HIF3FC40PA254DS86
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3FC-40PA-2.54DS(86)
-
Alias/AKA:616-0068-9-86
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
50
$3.45
100
$3.40
250
$3.20
500
$2.77
1,000
$2.66
2,500
$2.59
5,000
$2.52
7,500 +
$2.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments