- Home ›
- All Products›
- HIF3FC-40PA-2.54DS(82)
HIF3FC-40PA-2.54DS(82)
Hirose Electric Americas
Connector Wire to Board Header 40 Position 2.54mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Header 40 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: HIF3FC40PA254DS82
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3FC-40PA-2.54DS(82)
-
Alias/AKA:616-0068-9-82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$2.92
100
$2.83
250
$2.70
500
$2.30
1,000
$2.21
2,500
$2.15
5,000
$2.09
7,500 +
$2.06
Click for Quote
Log in
to unlock special pricing