- Home ›
- All Products›
- HIF3FC-30PA-2.54DSA(72)
HIF3FC-30PA-2.54DSA(72)
Hirose Electric Americas
Connector Wire to Board Header 30 Position 2.54mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Wire to Board Header 30 Position 2.54mm Solder Straight Through Hole
Search Keywords: HIF3FC30PA254DSA72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:HIF3FC-30PA-2.54DSA(72)
-
Alias/AKA:616-0166-8-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
70
$2.62
140
$2.59
280
$2.51
560
$2.40
1,050
$2.04
2,520
$1.99
5,040
$1.94
7,560 +
$1.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments